Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3.88 | £3.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sockets for use with 110V trailing leads. With a weatherproof, hinged protection flap and brass connectors.
Voltage: 110V, conforms to IP44 for water and dust ingress protection.
Manufactured to BS EN 60309.
Amp: 16A or 32A.
16A, 110Vcoupling socket for 14mm trailing leads.
Voltage: 110V
Amp: 16A
Conforms to IP44 for water and dust ingress protection.
Type: BS EN 60309 Socket.
Contacts per Unit | 3 |
---|---|
Current Rating | 16A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting Method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 2P+E Free Socket hinged cover 110V |
Voltage Rating | 110V |
To use this facility please Sign In.
Sign In