Raaco 107822 Label For Drawer 250-03 - Pack of 6

Extended range
Order Code:

14-1655

Brand: Raaco MPN: 107822 EAN-13: 5733439107822
Qty Unit Price (Ex VAT)
25+ £4.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 29/01/2025

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 315 x 15 x 1mm
  • Fit drawer type 250-03
  • Supplied in packs of 60
  • Raaco type 107822
Type Drawer label
Colour White
Height 15mm
Material Card
Width 315mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot