Faithfull Power Plus 10833 Yellow Socket 32A 110V

Standard range
Order Code:

95-9807

Brand: Faithfull Power Plus MPN: 10833 EAN-13: 5023969234311
  • Quickly find another product in this range by Current Rating:

    16A 32A
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Sockets for use with 110V trailing leads. With a weatherproof, hinged protection flap and brass connectors.

Voltage: 110V, conforms to IP44 for water and dust ingress protection.

Manufactured to BS EN 60309.

Amp: 16A or 32A.

These Faithfull 110V sockets can be fitted to 110V extension cables for use with Faithfull transformers. The sockets are easy to fit and you can also purchase plugs from the Faithfull range that are compatible.

Voltage: 110V
Amp: 32A
Type: BSEN60309 Socket


Contacts per Unit 3
Current Rating 32A
Fuse Holder No
IEC Standard 60309-1
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 2P+E Free Socket hinged cover 110V
Voltage Rating 110V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot