Magnetoplan 1102770 Mobile Protective Wall Acrylic (B x H) 700mm x 850mm

Order Code:

65-3708

Brand: Magnetoplan MPN: 1102770 EAN-13: 4013695062709

Discontinued


This magnetoplan acrylic hygiene screen protects you and your customers from viruses and infections by providing effective cough, sneeze and spit protection.

The extra slim countertop shield is made from acrylic 'glass' and offers protection in places like sales counters, reception desks and cash desks. It has a pass-through opening of 250 x 200mm (W x H) enabling the safe exchange of goods and payment.


  • Ideal for:
  • Pharmacies and medical practices
  • Shops
  • Petrol stations
  • Banks
  • And many other face-to-face applications
  • Size (B x H): 700 x 850mm
  • Magnetoplan type 1102770
Type Hygiene screen
Height 850mm
Width 700mm

Reviews


Be the first to submit a review

Trustpilot