Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Phoenix Contact 1104781 UCS 237-195-F-GD-RPI-DT7 9005

Order Code:  

75-1227

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1104781 Copy to clipboard EAN-13: 4055626971827
 Report an error
Qty Unit Price (Ex VAT)
1+ £85.92
5+ £84.20
10+ £82.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 3 days

The Phoenix UCS 1104781 is designed for use as a complete housing for Raspberry Pi applications.

The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 2 or Pi 3 Model B, and screws for securing the housing and PCB in position.

Black housing with turquoise blue corner inserts.



Please note: Raspberry Pi not included.


  • Compatible with Raspberry Pi 2 and Pi 3 Model B
  • Colour: Black with turquoise blue corner inserts
  • Dimensions: W237mm x H195mm x D47mm
  • Circuit Board Dimensions: 212mm x 170.2mm (maximum)
  • Adhesive Pi fixing pads included
  • Screw fixings included
  • IP20 Ingress Protection
  • Flammability rating: UL94,V-0
  • RoHS compliant


Colour Black/Turquoise
Enclosure Height 195mm
Enclosure Length N/A
Enclosure Width 237mm
External Features Side panel cut-outs
Material Polycarbonate
Depth 47mm
Flame Resistance UL94,V-0
IP Rating IP20
Type Raspberry Pi enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review