Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RF Solutions 110C3-433A 3-switch Radio Keyfob

Order Code:  

43-0288

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: 110C3-433A Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.38
5+ £25.26
10+ £24.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
92 in Stock, despatched same dayContact us for additional stock

AM transmitter key fob with 3 buttons, suitable for use with battery operated receivers, garage doors, window or door control, alarm systems and many other forms of remote control.


  • Frequency 433.92MHz
  • 9V supply voltage
  • 8mA supply current
  • 100m sensing range
  • High security Keeloq protocol
  • Easy installation via screw terminals
  • Momentary or latching outputs
  • IP65 rated enclosure
  • No radio licence required
Frequency 433.92MHz
Number of Channels 3
Range 100m
Supply Current 8mA
Supply Voltage 9V
Type AM transmitter keyfob

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot