Raaco 111362 Label Shelf Bins - 12 Pack

Extended range
Order Code:

14-2712

Brand: Raaco MPN: 111362 EAN-13: 5733439111362
Qty Unit Price (Ex VAT)
25+ £8.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 05/03/2025

Labels for use with Raaco Shelf Bins.


  • Size: 104 x 26 x 1mm
  • Colour: White
  • Supplied in packs of 12
Type Label
Height 26mm
Length 1mm
Material Polyester
Weight 0.041kg
Width 104mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot