Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 1115791 8150 Aluminium Anti-Seize Lubricant 500g

Order Code:  

87-7424

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1115791 Copy to clipboard EAN-13: 5010266428246
 Report an error

Discontinued

Loctite® 8150™ is an anti-seize lubricant designed to protect threaded connections and joints that are exposed to high temperatures (up to 900°C) to prevent seizing and corrosion.


  • Contains mineral oil, Lithium soap, Graphite, Aluminium and EP additives
  • Typically used in applications with an operating range of -30 to +900°C
  • Supplied in a 500g tub
  • Loctite type 8150
Dispensing Method Tub
Type Anti-seize
Volume 500g

Reviews


Be the first to submit a review