Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 11167 10/200 Cobra Loop Cable 10mm x 200cm

Order Code:  

95-0529

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 11167 Copy to clipboard EAN-13: 4003318111679
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 03/08/2024

ABUS Cobra flexible high tensile steel loop cable designed to protect bike components like front and rear wheel, frame and seat.

Suitable for use with U-shackle locks, padlocks or frame locks.

Where to use it:
e.g. securing bicycles, garden tools and garden furniture or building site tools
ABUS loop cables secure bike components like front and rear wheel, frame and saddle an ideal complement to the ABUS U-lock, padlock or frame lock.

How it works:
For use with a U-lock, padlock or frame lock

Technology:
Plastic-sheathed, stable steel cord
Cobra 8 and 10 with loops of varying sizes, making it easier to loop up and transport

Cable thickness: 10mm
Cable Length: 2000mm


Type Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review