Weicon 11202400 Sealant & Adhesive Remover 400ml

Standard range
Order Code:

87-7718

Brand: Weicon MPN: 11202400 EAN-13: 4024596025076
  • RoHS Compliant
  • Country of Origin: Ecuador
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

This sealant and adhesive remover from Weicon dissolves and quickly eliminates sealant and hardened adhesive residues, as well as lacquers and paints, even on vertical surfaces.


  • Dissolves all types of sealant residues from cylinder heads, oil pans, water pumps, exhaust manifolds, valve covers, and gear flanges
  • Reliably removes carbon residues, paints, and lacquers
  • Eliminates oils, resins, greases, and tar
  • Use as paint remover in wood restoration
  • Removes all kinds of adhesive, even hardened cyanoacrylate and anaerobically hardened adhesives
  • Can be used on metal, wood, glass, ceramics, polyethylene and polypropylene
  • Do not use with sensitive plastics like PVC, synthetics, linoleum, etc.
  • Supplied in 400ml aerosols
  • Weicon type 11202400
Type Remover
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot