Weicon 11206500 Label Remover 500ml

Standard range
Order Code:

87-7712

Brand: Weicon MPN: 11206500 EAN-13: 4024596021603
  • RoHS Compliant
  • Country of Origin: Ecuador
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £15.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 5 weeks

This label remover from Weicon is ideal for the easy and quick removal of paper labels and residues of pressure sensitive adhesives. Removes acrylate and caoutchouc based pressure-sensitive adhesives safely and without problems.


  • Suitable for most surfaces, e.g. glass, metals, wood, foils and plastics
  • Removes price labels
  • Removes address and product labels
  • Removes marking labels, e. g. from shelves, containers, drawers and machines
  • Removes label residues
  • Removes adhesive residues of foil labels
  • Supplied in 500 ml aerosols with spatula
  • Wiecon type 11206500
Type Remover
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot