AV:Link 113.004UK USB 2.0 Type A Plug To Type B Plug Lead 1.5m

Standard range
Order Code:

35-4757

Brand: AV:Link MPN: 113.004UK EAN-13: 5015972143124
  • Quickly find another product in this range by Connector B:

    USB 2.0 A male USB 2.0 B male
Qty Unit Price (Ex VAT)
1+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched same dayAdditional quantity lead time 3 weeks

Standard USB 2.0 type A plug to type B plug lead, suitable for connection of printers, hubs, audio devices, etc., to A PC.


  • Cable diameter 4.3mm
  • Cable type 4x0.15mm CCA + 32x0.10 CCA Braid, Cotton Reinforced
  • Length 1.5m
  • Manufacturer's part 113.004UK
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 B male
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot