Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 1151333 SF 7400 Varnistop Kit 20ml

Order Code:  

63-1056

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1151333 Copy to clipboard EAN-13: 5390331240530
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 7 days

Loctite SF 7400 is a solvent-based dark red pigmented organic polymer ink for use on electronic equipment. It dries quickly and has excellent adhesion to a range of materials. It is ideal for tamper-proofing adjustment points or marking components to indicate they have been set or tested.


  • Visually detect movement of adjusted parts
  • Mark adjustment points
  • Mark components that have been set or tested
  • Use for electronic equipment
  • Good adhesion to a wide range of substrates
  • Supplied in a 20ml bottle with 2 tips
  • Loctite type SF 7400
Colour Red
Dispensing Method Nozzle
Type Surface treatment
Volume 20ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review