Flexipads World Class 11523 Angle Grinder Pad ISO Soft Flexible 125mm (5in) M14

Standard range
Order Code:

96-0261

Brand: Flexipads World Class MPN: 11523 EAN-13: 5021526115233
Qty Was Unit Price (Ex VAT)
1+ £7.25   £6.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

Softer flexibility grinder pads are recommended for 80+ finer grits. ISO 15636 quality standard featuring excellence, resilience and high resistance to distortion making them the worlds ultimate.
This range is better suited for use on curved surfaces and edges.
Made in Great Britain

Thread : M14 x 2.0


Type Pad

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot