Draper 11541 26" Combination Roller Cabinet and Tool Chest (16 Drawer)

Standard range
Order Code:

91-9382

Brand: Draper MPN: 11541 EAN-13: 5010559115419
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £560.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 18/01/2025

Sixteen drawer combined roller cabinet and tool chest. Attached with braked and swiveling castors and pulling handles for easy manoeuvrability. Manufactured from sheet steel with a protective powder coated finish. Drawers are fitted with ball bearing runners delivering a smooth operation and a secure locking system with two keys. Carton packed on pallet.

  • Configuration:
  • 3 x Drawers: 570 x 410 x 74.5mm
  • 3 x Drawers: 170.5 x 273 x 48mm
  • 2 x Drawers: 570 x 410 x 100.5mm
  • 2 x Drawers: 570 x 410 x 48mm
  • 2 x Drawers: 570 x 273 x 48mm
  • 1 x Drawers: 570 x 410 x 153.5mm
  • 1 x Drawers: 570 x 410 x 48mm
  • 1 x Drawers: 570 x 410 x 74.5mm
  • 1 x Drawers: 570 x 273 x 74.5mm
  • Overall size - 680 x 458 x 1414mm
Type Combined Cabinet and Chest

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot