Draper Expert 11909 20mx19mm Black Insulation Tape BS3924 & BS4J10 Spec

Order Code:

91-4114

Brand: Draper Expert MPN: 11909 EAN-13: 5010559119097
  • Country of Origin: United Kingdom

Discontinued


This PVC self-extinguishing, flame-resistant insulation tape is manufactured under strict quality control to EN60454/Type2 specifications.


  • Tape width: 19mm
  • Colour: black
  • Supplied on a 20m reel
  • Draper type 11909
Type Insulating tape
Colour/Pattern Black
Length 20m
Width 19mm

Questions


*Question functionality currently disabled


Monday, September 19, 2016 Question by: Rapid Customer | Product code: 91-4114
Q. what is the length?
A. Hi Brian, thank you for your question. The length is approximately 20m by 19mm wide.

Reviews


Be the first to submit a review

Trustpilot