Draper 12015 30 Drawer Organiser - 500 x 160 x 255mm

Standard range
Order Code:

91-4261

Brand: Draper MPN: 12015 EAN-13: 5010559120154
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

Impact-resistant plastic ideal for use in the workshop or home. Latching facility to prevent drawer fall out. Slotted holes in cabinet to facilitate wall mounting. Shrink wrapped with display sleeve.


  • 24 drawers size: 53 x 134 x 38mm
  • 6 drawers size: 110 x 134 x 53mm
Type Organiser
Colour Blue
Height 255mm
Length 500mm
Material Plastic
Width 160mm

To use this facility please Sign In.

Sign In

Reviews


Draper 30 drawer organiser

Reviewed by: Mark Brooks - Tuesday, September 22, 2015
Great product doing everything that I wanted it to do. Fast and first class delivery service. Will use this service again whenever I want great products and service.

Great Quality Component Storage

Reviewed by: Roy Cruse - Friday, November 7, 2014
Good, Sturdy plastic construction. Just the right size for electronic components and larger draws i use for leads. What can you say about storage draws. - they do exactly what i expect with good build quality.

Draper storage unit

Reviewed by: John Robinson - Friday, May 23, 2014
Good basic workshop item


Trustpilot