ESKA 120.800H Fuse Clip For 5x20mm Fuses 6.3A

Standard range
Order Code:

49-0536

Brand: ESKA MPN: 120.800H
Qty Unit Price (Ex VAT)
20+ £0.107
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
388 in stock, despatched same dayAdditional 597 due on 07/02/2025

The ESKA 120800H Fuse clip is ideal for 5 x 20mm Fuses with a power rating of 6.3A. The fuse clip has been designed for Printed Circuit Boards (PCB). Please note, that two of these fuse clips are required to hold one fuse.


  • Nominal current: 6.3A
  • Nominal voltage: 250V AC
  • RoHS compliant: yes
  • Specification: 120800 H (PCB side connection)
  • Suitable for fuses: 5 x 20 mm
Fuse Size 5 x 20mm
Material N/A
Mounting Type PCB
Nominal Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot