Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ESKA 121200 Retaining Spring is ideal for G Fuses with a power rating of 6.3A. The connection of the pin on the clip has been bent approx.30° and is for Printed Circuit Board mounting (PCB). Please note, that two of these fuseholders are required to hold one fuse.
Fuse Size | 6.3mm |
---|---|
Material | N/A |
Mounting Type | Printed circuit board mounting |
Nominal Voltage | 500V |
To use this facility please Sign In.
Sign In