Tork 121206 Basic Paper 2 Ply Centrefeed Roll M2 System - Pack Of 6

Standard range
Order Code:

51-9141

Brand: Tork MPN: 121206 EAN-13: 7310791210049
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 22/01/2025

The Tork 121206 Basic Paper 2 Ply Centrefeed Roll M2 System Pack of 6 is a quality 2-ply paper designed for basic wiping tasks. This versatile, usable cloth can be used for different work environments, including catering as it is food contact approved. The design of this roll also makes it ideal for busy areas as fast and easy roll changes can be executed via the centrefeed system.


  • 6 rolls
  • 350 x 200mm (single sheet)
  • Tork Easy Handling™ - packaging easy to carry, open, flatten and carry
  • Manufacturer's part 121206
Type Centre Feed Roll
Colour White
Length 70m
Width 200mm
Material Paper
Ply 2 ply
Pack Quantity 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot