Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PB Fastener 121845 Grey NBR Vibration Damping Rubber Foot 75 x 63mm

Order Code:  

49-0602

  Copy to clipboard
Brand: PB Fastener  Copy to clipboard MPN: 121845 Copy to clipboard
  • Country of Origin: Poland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.04
10+ £2.75
100+ £2.46

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
37 available to back OrderBack-order availability date - 03/08/2024

This Grey NBR Vibration Damping Rubber Foot from PB Fastener & Components is the perfect solution for reducing vibrations produced in engines, compressors, washing machines, clothes dryers and other vibration generating machines. Easy to apply without the need for any tools - just simply place it under the unit base.


  • Grey colour
  • 75 x 73mm
  • Reduces vibration
  • Loadable up to 350kg
  • NBR material
  • Manufacturer's part 121845
Colour Grey
Material NBR
Pack Size 1
Shape Square
Size 75 x 73mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review