PB Fastener 121868 Threaded Buffer Outer Thread M4 10 x 10mm - Black

Standard range
Order Code:

49-1007

Brand: PB Fastener MPN: 121868
  • Quickly find another product in this range by Size:

    10 x 10mm 20 x 20mm
Qty Unit Price (Ex VAT)
1+ £1.62
10+ £1.47
100+ £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
311 in Stock, despatched in 4 days

This Black Buffer Inner/Outer Thread M4 10 x 10mm from PB Fastener & Components has been manufactured with a natural rubber (NR) body material plus 1x external steel galvanised male thread and 1x internal female thread.


  • Black colour
  • M4 thread size
  • 10mm rubber body depth
  • Manufacturer's part 121868
Colour Black
Material Rubber
Pack Size 1
Shape Cylindrical
Size 10 x 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot