ESKA 122.800 Slow Blow Micro Fuses 5 x 20mm, Pack of 100

Extended range
Order Code:

54-5747

Brand: ESKA MPN: 122.800 EAN-13: 4016138069945
Qty Unit Price (Ex VAT)
1+ £31.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Pack of 100 common slow-blow fuses with 10 of each of 10 ratings.

10 each of: 160mA, 250mA, 500mA, 630mA, 800mA, 1A, 1.6A, 2.5A, 4A, 6.3A.


  • Content: 100 Parts
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse set
  • Release characteristics: time delay -T-
Diameter 5mm
Fuse Type Slow blow
Length 20mm
No. of fuses 100
Nominal Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot