Pressol 12363 Impact Grease Gun 150ml

Standard range
Order Code:

63-8471

Brand: Pressol MPN: 12363 EAN-13: 4103810123634
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 17/02/2025

A push-type grease gun with a 150ml capacity. The gun has a robust galvanised steel housing.


  • Pointed and hollow/universal coupler for hydraulic and ball type grease nipples
  • Pressure 60 to 80 bar
  • Ø42 x 210mm long
Type Impact grease gun
Capacity 0.15L

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, December 7, 2018 Question by: Rapid Customer | Product code: 63-8471
Q. How do I fill this?
A. Hi Richard, thank you for your question. The rear part would be unscrewed and then filled with grease.

Reviews


Be the first to submit a review

Trustpilot