Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 1238883 SF 7900 Aerodag® Ceramishield™ 400ml

Order Code:  

63-1075

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1238883 Copy to clipboard EAN-13: 5010266006000
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 7 days

Loctite SF 7900 Ceramic Shield is a ceramic dry-film protective coating for MIG/MAG welding processes. It protects contact tips and welding nozzles by preventing adhesion of welding spatter.

This results in significantly longer processing sessions without the necessity of cleaning of the welding equipment, resulting in a reduction of downtime. Loctite SF 7900's ceramic shield repellent film also protects against adhering spatter on jigs, fixtures or fittings, power cables, sensors, metal components and the jaws of spot welding systems.


  • Easy to apply
  • Excellent adhesion of coating
  • Spray coating dries within seconds
  • Protects contact tips, welding nozzles and jigs from welding spatter
  • Eliminates costs for mechanical cleaning equipment
  • Improve quality of welding seams
  • Increase productivity by up to 10%
  • Reduce running costs for consumables by up to 70%
  • Costs of the protective coating are only a few pence per shift
  • Silicone free
  • Product base: Boron Nitride
  • Supplied in a 400ml aerosol
  • Loctite type SF 7900 aka Aerodag Ceramishield
Colour Translucent
Dispensing Method Aerosol
Pack Size 400ml
Type Ceramic shield
Volume 400ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 August 2016 Question by: Rapid Customer | Product code: 63-1075
Q. how many liter/gallon of Ceramishield to be use in 4943.50 square meter
A. Hi Bernard, thank you for your question. This will depend on the thickness of coating you require. With a spray its always difficult to get a uniform thickness. Unfortunately the typical coverage is not specified.

Reviews


Be the first to submit a review