Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £444.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This freely-turning ESD safe assembly can hold up to 12 storage cabinets from Treston's 550 range and needs only 0.25m² of floor space.
Note: Storage cabinets are sold separately and are not included with the turntable.
Type | Cabinet turntable |
---|---|
Colour | Black |
Height | N/A |
Length | N/A |
Material | N/A |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In