Pressol 12636 101 Industrial Grease Gun 1-HHFP M10 x 1-PZ-MU

Standard range
Order Code:

63-8468

Brand: Pressol MPN: 12636 101 EAN-13: 4103810129810
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 12/02/2025

This manually operated grease gun has a loose grease capacity of 500ml or can be used with a 400g cartridge, using greases up to NLGI Class 2. The gun has a flexible push rod that enables the possible use of damaged or incorrectly fitting cartridges. A slip resistant handle and knurled body gives safe and secure handling and the gun will apply a variable lubrication pressure, dependent on handle operating presssure. The 300mm high pressure hose makes lubrication possible in difficult to reach areas.


  • Tight 6µ fitting pump piston requires no dummy lubrication
  • Separate filling and ventilation valves on head
  • Performance unchanged after 40,000 actuating cycles
  • Lockable push rod
  • High-speed ventilation by half-turn of tube
  • Max. delivery rate per stroke 1.4cm³
  • High pressure reinforced hose 11 x 300mm
  • Filling nipple M10 x 1
  • Output connection M10 x 1
  • Dimensions 390 x 120 x 66mm
  • TÜV Certified
Type Industrial grease gun
Capacity 0.5L

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot