Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 12.81.8.230.0000 Digital Time/Astro-Switch 16A 1 CO (SPDT)

Order Code:  

49-3043

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 12.81.8.230.0000 Copy to clipboard EAN-13: 8012823371443
 Report an error
Qty Unit Price (Ex VAT)
1+ £52.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
11 in Stock, despatched same dayAdditional quantity lead time 9 months

The Digital Time/Astro-Switch (Finder 12.81.8.230.0000) is rated at 230VAC, 16A. The 1 CO (SPDT) has an Astro program for the calculation of sunrise and sunset times through to date, time and location coordinates. The location coordinates are easily settable for most European countries through their post codes. An offset function allows programming of switching times offset from the astronomical time. The switch has a back-lit display and an internal battery for set-up and programming, without being connected to the mains power supply. The back-up battery is easily replaceable from the front of the unit. This is for mounting on 35mm DIN rail.


  • Astro /Digital time switch
  • 1 CO (SPDT)
  • 35mm rail (EN 60715) mount
  • Internal battery for set-up without supply
  • Automatic adjustment for daylight saving
  • Min. power reserve: 6 years
  • Protection type: IP20
  • Switching capacity: (AC1) 16 A/250V AC
  • Switching current: 16A
  • Switching voltage: 250V AC
  • Manufacturer's part: Finder 12.81.8.230.0000
Mounting DIN rail
Type Time/astro switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review