Toolcraft 1/2" Drive Long Reach Socket 10mm

Standard range
Order Code:

50-4996

Brand: Toolcraft MPN: 816173 EAN-13: 4016138758603
  • Quickly find another product in this range by Size:

    10mm 17mm 22mm 24mm
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 09/01/2025

A 10mm, ½in. drive, long reach socket from Toolcraft.


  • 10mm long reach socket
  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Type Long reach
Material Chrome Vanadium Steel
Size 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot