12Way 1.25mm Wirebrd Molex 53047-1210

12Way 1.25mm Wirebrd Molex 53047-1210

Order Code:

22-3940

Brand: Molex MPN: 53047-1210

Discontinued


Wire-to-board header with 12 ways from the Molex 53047 series, 1.25mm pitch, single row.


  • Plug gender
  • 1A current rating
  • Straight orientation
  • Solder termination method
  • Phosphor bronze contact material
  • Tin contact plating
  • Nylon housing material, off-white colour
  • 125V voltage
  • 250Vac dielectric withstanding voltage
  • 20mR contact resistance
  • Locking windows provide secure mating
  • Supplied in tray
Pitch 1.25mm
Connection Through hole
Number of Pins 12
Number of Rows 1
Orientation Straight
Type Header

Reviews


Be the first to submit a review

Trustpilot