Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1300-0015 16340 Li-Ion - USB Rechargeable CR123A

Order Code:  

18-4306

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1300-0015 Copy to clipboard EAN-13: 4013674161386
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 2 days
The ANSMANN 1300-0015 3.6V Li-Ion protected battery (16340 / RCR123A) with USB charging socket is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions.
  • Equivalent to a CR123A - but rechargeable either with a lithium charger or via the micro USB port.
  • Integrated charging status LED.
  • Very low self-discharge functionality means the battery keeps its charge for a long time, even when not used.
  • Lighter weight battery when compared to other battery technologies (eg. NiCD/NiMH/PB).
  • Ideal in modern devices like LED torches, headlights, e-cigarettes, and laser pens.
  • Perfect for use in high power devices.
  • Can be used in a wide range of temperatures from -20°C to +60°C.
Battery Size CR123A
Capacity 850mAh
Chemistry Li-Ion
Dimensions (H x W x D) 36 x 17 x 17mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 19g
Diameter 17mm
Nominal Voltage 3.6V
Operating Temperature -20 to 60°C
Package Type Cylindrical
Rechargeable Yes
Storage Temperature -20 to 45°C
Type Battery, Secondary (Rechargeable)
UN Number UN3480

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review