Tork 130052 Wiping Paper Plus Combi Roll - Blue - 2 Rolls of 750 Sheets 255m

Standard range
Order Code:

65-0088

Brand: Tork MPN: 130052 EAN-13: 7322540183580
Qty Unit Price (Ex VAT)
1+ £49.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
142 available to back orderBack-order availability date - 22/01/2025

Keep a roll of this multipurpose 2-ply paper from Tork on hand to tackle liquid spills or to dry hands in the kitchen, in the bathroom or in the workplace.


  • Free-flowing, multipurpose paper
  • Food contact approved
  • Can be used in conjunction with a centrefeed dispenser or floor/wall stand
  • Colour: blue
  • Roll length 255m
  • Roll width 235mm
  • Roll diameter 262mm
  • Product includes 2 rolls each of 750 sheets
  • Manufacturer's part 130052
Type Roll
Colour Blue
Length 255m
Width 235mm
Material Paper
Ply 2 ply
Pack Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot