Bungard 130306E53 Laminated Paper Photo Resist PCB Single Sided 250x250x1.5mm

Standard range
Order Code:

50-5428

Brand: Bungard MPN: 130306E53 EAN-13: 4016138324396
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 9 days

Single-sided photo resist printed circuit board from Bungard made with laminated paper. The Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The basic material complies with all international standards and approvals, as summarised in the standard IPC 4101 A.

The photoresist is characterised by accurate detail rendering, high contrast steepness/parameter and short process times. However, particular attention should be drawn to its completely compliant characteristics in relation to processing tolerances. The only requirement is not to have the light exposure too short in order to have "guaranteed" results.


  • Lacquer coat is absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged to ensure long storage time of over 1 year
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Size 250 x 250mm
  • Thickness 1.5mm
  • Copper thickness 35µm
  • Manufacturer's part 130306E53
Board Material Laminated paper
Length 250mm
Number of Sides 1
Width 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot