Draper Expert 13222 13/16" 3/8" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0197

Brand: Draper Expert MPN: 13222 EAN-13: 5010559132225
  • Country of Origin: China

Discontinued


A 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome-plated and polished for corrosion protection.


  • Size 13/16in.
  • Chamfered ends allow positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 13222
Type Bi-hexagon socket
Material Chrome Vanadium Steel
Size 13/16in

Reviews


Be the first to submit a review

Trustpilot