Raaco 134583 Boxxser Foam Insert

Extended range
Order Code:

14-2544

Brand: Raaco MPN: 134583 EAN-13: 5733439134583
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £9.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 05/02/2025

This dense grey foam can be easily cut to shape to house tools and instruments in Raaco assortment boxes.

The foam is supplied in 20mm thick sheets making it easy to build up a complex shape in several layers.


  • Sheet size 20 x 393 x 273mm
  • Raaco type 134583
Compartments N/A
Height 20mm
Length 393mm
Material Foam
Width 273mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot