Renkforce 1359888 USB 2.0 Cable To 5.5 DC Plug

Standard range
Order Code:

64-6009

Brand: Renkforce MPN: 1359888 EAN-13: 4016138981872
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
175 available to back orderBack-order availability date - 29/12/2024

This USB 2.0 cable from Renkforce is suitable for powering devices such as hubs and speakers. The cable has many excellent features, including the gold plated plug contacts for perfect transmission.


  • Connection A: USB 2.0 connector A
  • Connection B: DC-plug 5.5mm
  • Cable length: 1m
  • Colour: black
  • AWG: 28
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Inner conductor material: copper
  • Cable form: round
  • ROHS and REACH compliant
  • UL certified
  • Manufacturer's part 1359888
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B 5.5mm DC plug
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot