Raaco 136198 Assorter 55 4x4-0 Empty 241 x 195 x 56mm

Standard range
Order Code:

14-0722

Brand: Raaco MPN: 136198 EAN-13: 5733439136198
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional 18 due on 21/01/2025

This professional service case from Raaco can be sub-divided to your own requirements using a range of inserts (not supplied).


  • Case suppled empty
  • Fitted with sliding locks
  • Made from dark blue polypropylene
  • Case size 241 x 195 x 56mm
Type Organiser
Compartments 1
Height 56mm
Length 241mm
Lifetime Warranty No
Material Polypropylene
Width 195mm

To use this facility please Sign In.

Sign In

Reviews


good

Reviewed by: adam lubkowski - Wednesday, May 8, 2019
Raaco quality, half of the size of standard assorter, compatible with range of standard inserts.


Trustpilot