Raaco 136372 Safebox 55x4 330 x 451 x 403mm

Extended range
Order Code:

14-2041

Brand: Raaco MPN: 136372 EAN-13: 5733439136372
Qty Unit Price (Ex VAT)
1+ £550.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2025

This Safebox from Raaco is made from painted steel fitted with rails mounted on ball bearings and fitted with a key lock.


  • 4 compartments
  • Fitted with 4 x 55mm CarryLite drawers
  • Colour: blue
  • Width 451mm
  • Height 403mm
  • Depth 330mm
  • Capacity 40kgs
  • Manufacturer's part 136372
Type Safebox
Compartments 4
Height 403mm
Length 330mm
Lifetime Warranty No
Material Steel
Width 451mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot