Raaco 136488 Insert 55 2xA7-2

Extended range
Order Code:

14-0591

Brand: Raaco MPN: 136488 EAN-13: 5733439136488
Qty Unit Price (Ex VAT)
12+ £5.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 12/01/2025

A pack of 2x A7-2 inserts that can be used to sub-divide various Raaco boxes and tool box drawers.


  • Size of each insert 47 x 79 x 218mm
  • Made from clear polypropylene (PP) plastic.
  • Raaco type A7-2 x2
Compartments 2
Height 47mm
Length 218mm
Material Polypropylene
Width 79mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot