Renkforce 1365368 USB 2.0 Connector A to Socket A Cable - 10m - Black

Standard range
Order Code:

64-6361

Brand: Renkforce MPN: 1365368 EAN-13: 4016138986082
Qty Unit Price (Ex VAT)
1+ £17.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
747 available to back orderBack-order availability date - 29/12/2024

This USB 2.0 cable from Renkforce is a high performance, premium cable, specifically designed for distances of up to 10m. The cable has a braided and foil shield to protect against electromagnetic interference, while the gold-plated plug contacts protect against corrosion, ensuring a fast and durable transmission.


  • Connection A: USB 2.0 connector A
  • Connection B: USB 2.0 socket A
  • Cable length: 10m
  • Colour: black
  • Braided and foil shielding
  • AWG: 28/24
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Inner conductor material: copper
  • Cable form: round
  • ROHS and REACH compliant
  • Manufacturer's part 1365368
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 A female
Length 10m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot