Raaco 136600 Compact 47 Toolbox

Extended range
Order Code:

14-0762

Brand: Raaco MPN: 136600 EAN-13: 5733439136600
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 23/01/2025


The Raaco Compact 47 Toolbox is made of rugged polypropylene (PP) and has a removable inner tote tray plus 2 drawers in the base for small items. The versatility of the tote tray and drawers can be enhanced by adding compartment inserts to further divide up the space.

The clever design of the handles locks the box shut when the handles are together in the upright position, and when they are separated and laid flat, preventing accidental spillage during transport and giving the box a completely flat top, ideal for stacking during storage.

The Compact 47 is supplied complete with tote tray and 7 assorted inserts. A wide range of various sized inserts are available separately.


  • Height 292mm
  • Width 540mm
  • Depth 296mm
  • Load capacity 40kg
  • Volume 0.0506m³
  • Weight 4.65kg
  • Colour: Raaco blue


Type Tool Boxes
Handle Yes
Step No
Tray Yes
Width 540mm

To use this facility please Sign In.

Sign In

Reviews


Useful Size

Reviewed by: Gary Johnson - Tuesday, October 6, 2015
Not a bad tool box, useful storage drawers underneath, quite strong, I have used it a few times as a step up. However, not over keen on lid/s mechanism and PLASTIC clip over hinges that take ALL the weight of this, quite large tool box. Sometimes the hinge becomes unclipped. Time will tell on the strength of this mechanism


Trustpilot