Raaco 136693 Shelf Bin 4-800

Extended range
Order Code:

14-2704

Brand: Raaco MPN: 136693 EAN-13: 5733439136693
Qty Unit Price (Ex VAT)
12+ £5.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 05/03/2025

Raaco Shelf Bin 4-800 is a strong drawer style bin, made from polypropylene (PP) with a handle on the front. The bin is designed for use with raaco shelving system, 310mm Shelf 90-31.



  • Colour: Blue
  • Material: Polypropylene (PP)
  • Supply Qty: 1
Type Shelf Storage Bin
Carriage Load 15kg
Height 100mm
Length 381mm
Material Polypropylene
Weight 0.527kg
Width 280mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot