Raaco 136723 Shelf Bin 8-2000

Extended range
Order Code:

14-2708

Brand: Raaco MPN: 136723 EAN-13: 5733439136723
Qty Unit Price (Ex VAT)
6+ £9.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 05/03/2025

Raaco Shelf Bin 8-2000 is a strong shelf bin, made from polypropylene (PP) with a handle on the front and rear. The bin is designed for use with raaco shelving system, 310mm Shelf 90-31.

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Colour: Blue
  • Material: Polypropylene (PP)
  • Supply Qty: 1
Type Shelf Storage Bin
Carriage Load 30kg
Height 186mm
Length 375mm
Material Polypropylene
Weight 0.816kg
Width 248mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot