Raaco 137195 3 Compartments & Drawer Open Toolbox

Standard range
Order Code:

14-1553

Brand: Raaco MPN: 137195 EAN-13: 5733439137195
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched same dayAdditional 100 due on 21/01/2025

This Raaco Open Tool Box keeps your frequently used tools easily accessible and has a handy drawer for smaller tools, parts, screws, nails, etc., so you don't have to rummage about in the bottom for odds and ends.


  • 3 compartments plus drawer
  • Top compartment approx 200mm wide
  • Large compartment 320 x 150mm to handle
  • Small compartment 100 x 195mm to handle
  • Made from tough polypropylene plastic
  • Blue with clear drawer
  • Raaco type 137355

Please Note: The drawer on the toolbox may be stiff during the first couple of operations
Type Tool Boxes
Handle Yes
Lifetime Warranty No
Step No
Tray No
Width 476mm

To use this facility please Sign In.

Sign In

Reviews


Tool Box

Reviewed by: Kim Konstantinovic - Wednesday, October 17, 2018
Good Size and very sturdy


Trustpilot