Draper 13785 20L 1250W 230V Wet and Dry Vacuum Cleaner with Stainless Steel Tank

Order Code:

91-7408

Brand: Draper MPN: 13785 EAN-13: 5010559137855

Discontinued


Robust model with stainless steel tank and blower function. Designed to pick up wet and dry materials with 20L tank volume. Ideally suited for use in the workshop, garage or DIY work around the home and garden. 3.5M (approx.) cable and approved plug. Display carton. The cleaner is Supplied with the following; Foam filter, Cloth filter, Paper dust bag, 1.5M flexible hose with hand grip, Three extension tubes, Floor brush, Crevice nozzle, Air blower function, All accessories are 35mm diameter

  • Max. airflow pressure 13KPa (130mbar)
  • Max. airflow... 36L/sec
  • Tank volume 20L
  • Weight 4.5kg
Type Vacuums

Reviews


Be the first to submit a review

Trustpilot