Raaco 137942 HandyBoxxser 4X4X4

Extended range
Order Code:

14-2548

Brand: Raaco MPN: 137942 EAN-13: 5733439137942
Qty Unit Price (Ex VAT)
1+ £120.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2025

This Raaco HandyBoxxser comes complte with 4 Boxxser 55 4x4 assortment boxes.


  • Stores all four Boxxser 55 4x4 boxes together in the minimum of space
  • Carry all 4 boxes in one hand
  • Easy access to box contents
  • Raaco type 137942

Note: Supplied complete with boxes.

Compartments 4
Height 342mm
Length 290mm
Material Polypropylene and polycarbonate
Width 247mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot