Makeblock 13801 Me RJ25 Adaptor V2.1 Connect 3rd Part Modules

Standard range
Order Code:

75-0712

Brand: Makeblock MPN: 13801 EAN-13: 6928819500877
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Makeblock Me RJ25 Adaptor can be used to connect your Makeblock modules to devices from other manufacturers. At one end there's a Makeblock RJ25 6P6C connector and at the other there are 2x general purpose connectors with power and the I2C signals. It can also be used to connect the Makeblock Robot Gripper (75-0703) to your latest creation.


  • Easy wiring with 6-pin RJ25 interface
  • Compatible with Me Base shield
  • I2C breakout pins
  • 2.54mm breakout pins for connecting with jumper wires
  • 16mm interval M4 mounting holes, compatible with Makeblock beams
  • A red power indicator LED
  • Dimensions: 24 x 48mm
Type RJ25 adaptor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot