Toolcraft 1409407 Flight Case 320 x 150 x 230mm

Standard range
Order Code:

64-5486

Brand: Toolcraft MPN: 1409407 EAN-13: 4016139056432
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Lockable aluminium case from Toolcraft ideal for storage and transportation of tools etc. Internal rubber covering means contents can be carried safely.


  • Strengthened edges and corners
  • Maximum load capacity 5kg
  • Silver colour
  • External dimensions 320 x 150 x 230mm
  • Internal dimensions 300 x 135 x 210mm
  • Supplied with key

Note: Case supplied empty.

Type Empty tool case
Depth 230mm
Height 150mm
Width 320mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot