Draper Expert 14214 26" Tool Chest (6 Drawers)

Extended range
Order Code:

91-9360

Brand: Draper Expert MPN: 14214 EAN-13: 5010559142149
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Expert Quality, six drawer top tool chest. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. The reinforced lid is fitted with supportive gas struts, plastic document holder and two soft grip handles. Each tool chest is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Drawer Configuration:
  • 4x W 583 x D 408 x H 50mm
  • 2x W 289 x D 408 x H 50mm
  • Overall size:
  • W 660 x D 450 x H 626mm
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot