Draper Expert 14215 26" Tool Chest (8 Drawer)

Extended range
Order Code:

91-9361

Brand: Draper Expert MPN: 14215 EAN-13: 5010559142156
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Expert Quality, eight drawer top tool chest. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. The reinforced lid is fitted with supportive gas struts, a plastic document holder and two soft grip handles. Each tool chest is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Configuration:
  • 2 x Full width drawers: 583 x 408 x 50mm
  • 6 x Half width drawers: 289 x 408 x 50mm
  • Overall size: 660 x 450 x 626mm
  • Weight: 42kgs
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot